Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
Momentary
Contact Current Rating
4 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Diameter
0.25in
Contact Resistance
1Ω
Panel Cut Out Size
0.25in
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Maximum Operating Temperature
+80°C
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPDT
Switch Operation
Momentary
Contact Current Rating
4 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Wire Lug
Panel Cut Out Diameter
0.25in
Contact Resistance
1Ω
Panel Cut Out Size
0.25in
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +80°C
Maximum Operating Temperature
+80°C
Country of Origin
China


