TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 161-6334Brand: TE ConnectivityManufacturers Part No.: OUAZ-SH-124L
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage (AC)

120V ac

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Series

G5V

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

15.4mm

Latching

No

Depth

10.1mm

Height

11.5mm

Dimensions

15.4 x 11.2 x 10.4mm

Terminal Type

Through Hole

Application

Compact

Switching Current

2A

Number of Poles

1

Minimum Operating Temperature

-30°C

Coil Power

450mW

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

1kV ac

Maximum Switching Power AC

62.5VA

Coil Resistance

1200Ω

Operating Temperature Range

-30 → +80°C

Features

Gold Overlay AgPd Alloy Contact Suitable For Low Loads

Contact Material

Gold Plated

Product details

QUAZ Series

PCB Signal relay
Fully sealed design
Operating temperature -30 to +75°C
Dimensions H 11.2mm, W 10.4mm, D 15.4mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 93.25

€ 3.73 Each (In a Tube of 25) (Exc. Vat)

€ 115.63

€ 4.625 Each (In a Tube of 25) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

€ 93.25

€ 3.73 Each (In a Tube of 25) (Exc. Vat)

€ 115.63

€ 4.625 Each (In a Tube of 25) (inc. VAT)

TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
25 - 25€ 3.73€ 93.25
50 - 75€ 3.29€ 82.25
100 - 175€ 3.18€ 79.50
200+€ 3.08€ 77.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Current (DC)

1 A

Maximum Switching Voltage AC

120V ac

Maximum Switching Voltage (AC)

120V ac

Maximum Switching Voltage DC

24V dc

Maximum Switching Voltage (DC)

24V dc

Series

G5V

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

15.4mm

Latching

No

Depth

10.1mm

Height

11.5mm

Dimensions

15.4 x 11.2 x 10.4mm

Terminal Type

Through Hole

Application

Compact

Switching Current

2A

Number of Poles

1

Minimum Operating Temperature

-30°C

Coil Power

450mW

Maximum Operating Temperature

+60°C

Isolation Coil To Contact

1kV ac

Maximum Switching Power AC

62.5VA

Coil Resistance

1200Ω

Operating Temperature Range

-30 → +80°C

Features

Gold Overlay AgPd Alloy Contact Suitable For Low Loads

Contact Material

Gold Plated

Product details

QUAZ Series

PCB Signal relay
Fully sealed design
Operating temperature -30 to +75°C
Dimensions H 11.2mm, W 10.4mm, D 15.4mm

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more