TE Connectivity Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65

RS Stock No.: 224-3457Brand: TE ConnectivityManufacturers Part No.: PBES16L10R
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 543.70

€ 543.70 1 Box of 10 (Exc. Vat)

€ 674.19

€ 674.19 1 Box of 10 (inc. VAT)

TE Connectivity Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65

€ 543.70

€ 543.70 1 Box of 10 (Exc. Vat)

€ 674.19

€ 674.19 1 Box of 10 (inc. VAT)

TE Connectivity Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1€ 543.70
2 - 4€ 528.32
5 - 9€ 522.87
10+€ 511.91

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Country of Origin

Taiwan, Province Of China