E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 616-8590PBrand: TE ConnectivityManufacturers Part No.: PE014F12
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

20mm

Coil Resistance

650Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

10mm

Height

10mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.25 kVA

Dimensions

20 x 10 x 10mm

Country of Origin

Austria

Product details

PE Series - Bistable/Latching Relays

Single-coil polarised latching (bistable) relay
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 10.08

€ 10.08 Each (Supplied in a Tube) (Exc. Vat)

€ 12.50

€ 12.50 Each (Supplied in a Tube) (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 5A Switching Current, SPDT
Select packaging type

€ 10.08

€ 10.08 Each (Supplied in a Tube) (Exc. Vat)

€ 12.50

€ 12.50 Each (Supplied in a Tube) (inc. VAT)

TE Connectivity PCB Mount Latching Power Relay, 12V dc Coil, 5A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

Yes

Terminal Type

Through Hole

Maximum Switching Voltage AC

400V ac

Maximum Switching Voltage (AC)

400V ac

Length

20mm

Coil Resistance

650Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

10mm

Height

10mm

Contact Material

Silver Alloy

Maximum Switching Power AC

1.25 kVA

Dimensions

20 x 10 x 10mm

Country of Origin

Austria

Product details

PE Series - Bistable/Latching Relays

Single-coil polarised latching (bistable) relay
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more