TE Connectivity DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 511-1515Brand: TE ConnectivityManufacturers Part No.: PT5L7LC4 1415535-9
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

4

Latching

No

Series

PT

Terminal Type

Screw

Length

77mm

Coil Resistance

777Ω

Coil Power

741mW

Height

78.3mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

27.2mm

Maximum Switching Power AC

1.5 kVA

Application

Interface

Product details

Interface Modules PT Relay Packages

Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.51

€ 40.51 Each (Exc. Vat)

€ 50.23

€ 50.23 Each (inc. VAT)

TE Connectivity DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

€ 40.51

€ 40.51 Each (Exc. Vat)

€ 50.23

€ 50.23 Each (inc. VAT)

TE Connectivity DIN Rail Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 40.51
5 - 9€ 39.86
10+€ 38.71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

DIN Rail

Switching Current

6A

Number of Poles

4

Latching

No

Series

PT

Terminal Type

Screw

Length

77mm

Coil Resistance

777Ω

Coil Power

741mW

Height

78.3mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Depth

27.2mm

Maximum Switching Power AC

1.5 kVA

Application

Interface

Product details

Interface Modules PT Relay Packages

Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1

Approvals

VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more