Technical Document
Specifications
Brand
TE ConnectivityVoltage
240V ac
For Use With
PT5 Series
Mounting Type
DIN Rail
Termination Type
Screw
Number of Contacts
14
Current Rating
16A
Country of Origin
Romania
Stock information temporarily unavailable.
€ 15.19
€ 15.19 Each (Exc. Vat)
€ 18.84
€ 18.84 Each (inc. VAT)
TE Connectivity 14 Pin 240V ac DIN Rail Relay Socket, for use with PT5 Series
1
€ 15.19
€ 15.19 Each (Exc. Vat)
€ 18.84
€ 18.84 Each (inc. VAT)
TE Connectivity 14 Pin 240V ac DIN Rail Relay Socket, for use with PT5 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 15.19 |
5 - 9 | € 14.98 |
10+ | € 14.41 |
Technical Document
Specifications
Brand
TE ConnectivityVoltage
240V ac
For Use With
PT5 Series
Mounting Type
DIN Rail
Termination Type
Screw
Number of Contacts
14
Current Rating
16A
Country of Origin
Romania