TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST

RS Stock No.: 756-1319Brand: TE ConnectivityManufacturers Part No.: RE032012
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

20mm

Coil Resistance

720Ω

Coil Power

200mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RE

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

10mm

Height

10.6mm

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

Product details

RE Series

Sensitive coil 200mW
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.86

€ 4.86 Each (Exc. Vat)

€ 6.03

€ 6.03 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST
Select packaging type

€ 4.86

€ 4.86 Each (Exc. Vat)

€ 6.03

€ 6.03 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 6A Switching Current, SPST

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 4.86
15 - 49€ 4.72
50 - 99€ 3.94
100 - 249€ 3.52
250+€ 3.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

20mm

Coil Resistance

720Ω

Coil Power

200mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RE

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

10mm

Height

10.6mm

Maximum Switching Power AC

1.5 kVA

Country of Origin

Czech Republic

Product details

RE Series

Sensitive coil 200mW
RTIII - wash tight
Creepage & clearance 4mm
Flammability class - UL94V-0
PCB area 200mm2
Dimensions 10.6x20x10mm
Applications include PLC's, timers, temperature control, I/O cards, white goods etc

Approvals

UL, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more