Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Through Hole
Number of Values
122
Resistance Range
10 Ω → 1MΩ
Series
LR0204R
Number of Pieces
20
Resistance Tolerance
±1%
Maximum Power Rating
0.25W
Product details
Metal Film Resistor Kits
High quality ring binders containing 20 pieces per value of the ranges of 1% tolerance (0.5W <1R 5%) metal film leaded resistors , plus a zero ohm jumper. The resistance values can be easily restocked into the binder as required by ordering from metal film resistor ranges which have identical product specifications
For full product specifications refer to the individual catalogue entries
€ 520.00
€ 520.00 Each (Exc. Vat)
€ 644.80
€ 644.80 Each (inc. VAT)
1
€ 520.00
€ 520.00 Each (Exc. Vat)
€ 644.80
€ 644.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 1 | € 520.00 |
2 - 4 | € 491.02 |
5+ | € 455.60 |
Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Through Hole
Number of Values
122
Resistance Range
10 Ω → 1MΩ
Series
LR0204R
Number of Pieces
20
Resistance Tolerance
±1%
Maximum Power Rating
0.25W
Product details
Metal Film Resistor Kits
High quality ring binders containing 20 pieces per value of the ranges of 1% tolerance (0.5W <1R 5%) metal film leaded resistors , plus a zero ohm jumper. The resistance values can be easily restocked into the binder as required by ordering from metal film resistor ranges which have identical product specifications
For full product specifications refer to the individual catalogue entries