TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 48mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW

RS Stock No.: 808-7850Brand: TE ConnectivityManufacturers Part No.: RHW-48/12-1200/ADH-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

48mm

Colour

Black

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +110 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

UL

Series

RHW

Country of Origin

Czech Republic

Product details

RHW Heavy Wall Heatshrink Tubing

This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.

Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant

Applications:

Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells

Standards

RHW, SCD, UL File E91151 (Sizes 12/3 - 70/20 only)

Stock information temporarily unavailable.

€ 55.42

€ 55.42 Each (Exc. Vat)

€ 68.72

€ 68.72 Each (inc. VAT)

TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 48mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW

€ 55.42

€ 55.42 Each (Exc. Vat)

€ 68.72

€ 68.72 Each (inc. VAT)

TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 48mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 55.42
15 - 49€ 53.46
50+€ 52.55

Technical Document

Specifications

Sleeve Diameter

48mm

Colour

Black

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +110 °C

Flame Retardant

No

Halogen Free

Yes

Standards Met

UL

Series

RHW

Country of Origin

Czech Republic

Product details

RHW Heavy Wall Heatshrink Tubing

This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.

Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant

Applications:

Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells

Standards

RHW, SCD, UL File E91151 (Sizes 12/3 - 70/20 only)