Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

TE Connectivity Heat Shrink Tubing, Green 24mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

RS Stock No.: 234-5103Brand: TE ConnectivityManufacturers Part No.: RNF 3000-24/8-5
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

24mm

Colour

Green

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

RNF-3000

Standards Met

UL

Product details

RNF 3000 heatshrink sleeving

RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.

• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths

Features and Benefits

Applications

RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Heat Shrink Tubing, Green 24mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

P.O.A.

TE Connectivity Heat Shrink Tubing, Green 24mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

24mm

Colour

Green

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

RNF-3000

Standards Met

UL

Product details

RNF 3000 heatshrink sleeving

RNF-3000 Series flexible, flame-retardant heat shrink sleeving with polyolefin tubing.

• High shrink ratio of 3:1 easily accommodates awkward irregular shapes
• Six sizes to cover diameters 1 to 24 mm
• Excellent physical, chemical and electrical properties meet industry standards
• Supplied in 1.2 m lengths

Features and Benefits

Applications

RNF 3000 heat shrink sleeving is used for insulation and strain relief of wire terminations and electrical connections. The sleeving is also suitable for light duty harnessing, jacketing and identification of wires, cables and electronic components.