Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
19.1mm
Colour
Clear
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Fluoropolymer
Operating Temperature Range
-55 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
RT-375
Product details
RT-375 Heatshrink Tubing 2:1
Clear, highly flame retardant, modified fluoropolymer, heatshrinkable tubing. It displays excellent clarity, when being used to protect bundle markers from severe mechanical and chemical abuse it is also excellent for strain relieving soldered or crimped joints.
Features and Benefits
• Extreme clarity
• Highly flame retardant
• Length 1.2m
• Temperature rating -55 to +135°C"
Approvals
UL file E35586
Standards
UL VW-1, Meets AMS-DTL-23053/18
€ 31.14
€ 31.14 Each (Exc. Vat)
€ 38.61
€ 38.61 Each (inc. VAT)
1
€ 31.14
€ 31.14 Each (Exc. Vat)
€ 38.61
€ 38.61 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 31.14 |
15 - 49 | € 29.94 |
50+ | € 28.90 |
Technical Document
Specifications
Brand
TE ConnectivitySleeve Diameter
19.1mm
Colour
Clear
Shrunk Diameter
9.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
1.2m
Material
Fluoropolymer
Operating Temperature Range
-55 → +150 °C
Flame Retardant
Yes
Halogen Free
No
Series
RT-375
Product details
RT-375 Heatshrink Tubing 2:1
Clear, highly flame retardant, modified fluoropolymer, heatshrinkable tubing. It displays excellent clarity, when being used to protect bundle markers from severe mechanical and chemical abuse it is also excellent for strain relieving soldered or crimped joints.
Features and Benefits
• Extreme clarity
• Highly flame retardant
• Length 1.2m
• Temperature rating -55 to +135°C"
Approvals
UL file E35586
Standards
UL VW-1, Meets AMS-DTL-23053/18