Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Series
RT1
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Height
15.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Austria
Product details
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
€ 7.28
€ 7.28 Each (Supplied in a Tube) (Exc. Vat)
€ 9.03
€ 9.03 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
1
€ 7.28
€ 7.28 Each (Supplied in a Tube) (Exc. Vat)
€ 9.03
€ 9.03 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Series
RT1
Terminal Type
Through Hole
Length
29mm
Coil Resistance
360Ω
Height
15.7mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Country of Origin
Austria
Product details
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE


