TE Connectivity PCB Mount, Plug In Power Relay Module, 5V dc Coil, 15A Switching Current, DPDT

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount, Plug In
Switching Current
15A
Number of Poles
2
Series
SCHRACK RT2
Terminal Type
Plug-in
Maximum Switching Voltage AC
400V ac
Maximum Switching Current AC
8 A
Length
29mm
Coil Resistance
62 Ω
Coil Power
403mW
Height
15.7mm
Isolation Coil To Contact
400V ac
Width
12.7mm
Country of Origin
Austria
€ 83.00
€ 4.15 Each (In a Box of 20) (Exc. Vat)
€ 102.92
€ 5.146 Each (In a Box of 20) (inc. VAT)
20
€ 83.00
€ 4.15 Each (In a Box of 20) (Exc. Vat)
€ 102.92
€ 5.146 Each (In a Box of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
| quantity | Unit price | Per Box |
|---|---|---|
| 20 - 20 | € 4.15 | € 83.00 |
| 40 - 60 | € 4.12 | € 82.40 |
| 80+ | € 3.99 | € 79.80 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount, Plug In
Switching Current
15A
Number of Poles
2
Series
SCHRACK RT2
Terminal Type
Plug-in
Maximum Switching Voltage AC
400V ac
Maximum Switching Current AC
8 A
Length
29mm
Coil Resistance
62 Ω
Coil Power
403mW
Height
15.7mm
Isolation Coil To Contact
400V ac
Width
12.7mm
Country of Origin
Austria

