TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST

Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Series
RTH
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
5kVrms
Contact Material
Silver Alloy
Depth
12.7mm
Height
15.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Product details
TE Connectivity RTH Series High Temperature PCB Power Relay
RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.
Ambient temperature 105°C at rated load
Sensitive coil 400 mW
Reinforced insulation
RTII - flux proof
Creepage & clearance 10mm
5mm pinning
Applications include oven control, cooking plate control etc
Approvals
UL, CSA, VDE
€ 6.55
€ 6.55 Each (Exc. Vat)
€ 8.12
€ 8.12 Each (inc. VAT)
Standard
1
€ 6.55
€ 6.55 Each (Exc. Vat)
€ 8.12
€ 8.12 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 6.55 |
25 - 49 | € 5.69 |
50 - 99 | € 5.19 |
100 - 249 | € 4.75 |
250+ | € 4.72 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
No
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
360Ω
Coil Power
400mW
Minimum Operating Temperature
-40°C
Series
RTH
Maximum Operating Temperature
+105°C
Isolation Coil To Contact
5kVrms
Contact Material
Silver Alloy
Depth
12.7mm
Height
15.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Product details
TE Connectivity RTH Series High Temperature PCB Power Relay
RTH series high temperature PCB power relays that perform in a 105°C ambient temperature. These RTH series high temperature PCB power relays are through hole PCB mount with 5mm pinning and have flux tight orange enclosures. The coils of these high temperature power relays are 400 mW sensitive. These RTH series PCB power relays also have reinforced insulation.
Ambient temperature 105°C at rated load
Sensitive coil 400 mW
Reinforced insulation
RTII - flux proof
Creepage & clearance 10mm
5mm pinning
Applications include oven control, cooking plate control etc
Approvals
UL, CSA, VDE