TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST

RS Stock No.: 515-561PBrand: TE ConnectivityManufacturers Part No.: RTS3L012
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

RT-iPower

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Depth

12.7mm

Height

16mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Austria

Product details

RT1 Series - High Inrush Relays / Bistable

16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 9.45

€ 9.45 Each (Supplied in a Tube) (Exc. Vat)

€ 11.72

€ 11.72 Each (Supplied in a Tube) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
Select packaging type

€ 9.45

€ 9.45 Each (Supplied in a Tube) (Exc. Vat)

€ 11.72

€ 11.72 Each (Supplied in a Tube) (inc. VAT)

TE Connectivity PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

16A

Number of Poles

1

Series

RT-iPower

Latching

No

Terminal Type

Through Hole

Length

29mm

Coil Resistance

360Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Depth

12.7mm

Height

16mm

Maximum Switching Power AC

4 kVA

Application

Power

Country of Origin

Austria

Product details

RT1 Series - High Inrush Relays / Bistable

16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more