Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPNO
Mounting Type
PCB Mount
Switching Current
16 A
Terminal Type
Through Hole
Coil Resistance
1.44 kΩ
Application
Power
Length
29mm
Depth
12.7mm
Height
15.7mm
Dimensions
29 x 12.7 x 15.7mm
Maximum Switching Power AC
4 kVA
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Contact Material
Tungsten Silver Tin Oxide
Maximum Operating Temperature
+85°C
Product details
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
€ 13.55
€ 13.55 Each (Exc. Vat)
€ 16.80
€ 16.80 Each (inc. VAT)
Standard
1
€ 13.55
€ 13.55 Each (Exc. Vat)
€ 16.80
€ 16.80 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 13.55 |
10+ | € 12.27 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPNO
Mounting Type
PCB Mount
Switching Current
16 A
Terminal Type
Through Hole
Coil Resistance
1.44 kΩ
Application
Power
Length
29mm
Depth
12.7mm
Height
15.7mm
Dimensions
29 x 12.7 x 15.7mm
Maximum Switching Power AC
4 kVA
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Contact Material
Tungsten Silver Tin Oxide
Maximum Operating Temperature
+85°C
Product details
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE