TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length Maximum of 2.65mm Cable Diameter

RS Stock No.: 781-2689Brand: TE ConnectivityManufacturers Part No.: S01-02-R
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Maximum Cable Diameter

2.65mm

Sleeve Length

16.5mm

Material

PVDF

Colour

Blue

Country of Origin

Mexico

Product details

Immersion Resistant Solder Sleeves

Qualified to SAE-AS83519 (Formerly MIL-S-83519
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings

You may be interested in
Stock information temporarily unavailable.

€ 2.58

€ 2.58 Each (Exc. Vat)

€ 3.20

€ 3.20 Each (inc. VAT)

TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length Maximum of 2.65mm Cable Diameter

€ 2.58

€ 2.58 Each (Exc. Vat)

€ 3.20

€ 3.20 Each (inc. VAT)

TE Connectivity Blue PVDF Solder Sleeve 16.5mm Length Maximum of 2.65mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 2.58
15 - 49€ 2.48
50+€ 2.40
You may be interested in

Technical Document

Specifications

Maximum Cable Diameter

2.65mm

Sleeve Length

16.5mm

Material

PVDF

Colour

Blue

Country of Origin

Mexico

Product details

Immersion Resistant Solder Sleeves

Qualified to SAE-AS83519 (Formerly MIL-S-83519
Transparent insulation sleeve
Sleeve provides encapsulation, inspectability, strain relief and insulation
Preflux solder preform provides a controlled soldering process
Heat shrinkable
Radiation cross linked modified polyvinylidene fluoride material
Environment resistant thermoplastic meltable rings

You may be interested in