Technical Document
Specifications
Brand
TE ConnectivityResistance
27Ω
Technology
Wire Wound
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
SM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China
Product details
SM Wirewound 2W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts
€ 1.45
€ 0.29 Each (Supplied on a Reel) (Exc. Vat)
€ 1.80
€ 0.36 Each (Supplied on a Reel) (inc. VAT)
Production pack (Reel)
5
€ 1.45
€ 0.29 Each (Supplied on a Reel) (Exc. Vat)
€ 1.80
€ 0.36 Each (Supplied on a Reel) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Reel)
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityResistance
27Ω
Technology
Wire Wound
Tolerance
±1%
Power Rating
0.125W
Temperature Coefficient
±100ppm/°C
Series
SM
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+200°C
Country of Origin
Taiwan, Province Of China
Product details
SM Wirewound 2W
Low Profile Wire-Wound Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts


