TE Connectivity 10Ω Wire Wound Ceramic Fixed Resistor 5W ±5% SQMW510RJ

RS Stock No.: 199-7703Brand: TE ConnectivityManufacturers Part No.: SQMW510RJ
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

10Ω

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

SQM5

Maximum Operating Temperature

+250°C

Temperature Coefficient

±300ppm/°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Lead Pitch

5mm

Product details

5W SQM5 Series

TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 10Ω Wire Wound Resistor 5W ±5% 1623788-2
€ 1.166Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity 10Ω Wire Wound Ceramic Fixed Resistor 5W ±5% SQMW510RJ

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity 10Ω Wire Wound Ceramic Fixed Resistor 5W ±5% SQMW510RJ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 10Ω Wire Wound Resistor 5W ±5% 1623788-2
€ 1.166Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Resistance

10Ω

Power Rating

5W

Tolerance

±5%

Technology

Wire Wound

Series

SQM5

Maximum Operating Temperature

+250°C

Temperature Coefficient

±300ppm/°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Lead Pitch

5mm

Product details

5W SQM5 Series

TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof
Power rating of 5W at 70°C
Resistor marked with value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
TE Connectivity 10Ω Wire Wound Resistor 5W ±5% 1623788-2
€ 1.166Each (In a Pack of 10) (Exc. Vat)