Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
4
Coil Resistance
720Ω
Switching Current
8A
Coil Power
800mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Minimum Operating Temperature
-25°C
Series
SR4M
Height
16.5mm
Maximum Operating Temperature
+75°C
Isolation Coil To Contact
4kV rms
Length
40mm
Depth
13mm
Contact Material
Silver Alloy
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2
€ 7,172.50
€ 28.69 Each (In a Tube of 250) (Exc. Vat)
€ 8,893.90
€ 35.576 Each (In a Tube of 250) (inc. VAT)
250
€ 7,172.50
€ 28.69 Each (In a Tube of 250) (Exc. Vat)
€ 8,893.90
€ 35.576 Each (In a Tube of 250) (inc. VAT)
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
quantity | Unit price | Per Tube |
---|---|---|
250 - 250 | € 28.69 | € 7,172.50 |
500 - 750 | € 28.03 | € 7,007.50 |
1000 - 2250 | € 27.67 | € 6,917.50 |
2500+ | € 27.36 | € 6,840.00 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
4
Coil Resistance
720Ω
Switching Current
8A
Coil Power
800mW
Maximum Switching Current AC
8 A
Maximum Switching Voltage AC
400V
Terminal Type
Through Hole
Minimum Operating Temperature
-25°C
Series
SR4M
Height
16.5mm
Maximum Operating Temperature
+75°C
Isolation Coil To Contact
4kV rms
Length
40mm
Depth
13mm
Contact Material
Silver Alloy
Product details
Safety Relay SR4 D/M
8A 4 pole as 2N/O + 2N/C or 3N/O + 1N/C
RoHS compliant
Ambient temperature range; -25 to +70°C
Forced guided contacts to EN50205
Contact Material AgSnO2