TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 200mm

RS Stock No.: 134-5800Brand: TE ConnectivityManufacturers Part No.: T4171310404-001
brand-logo
View all in Sensor & Actuator Cables

Technical Document

Specifications

Series

T417

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

200mm

Sheath Material

PVC

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Coding

B

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP67

Fire Behaviour

Self-extinguishing

Insulation material

PVC

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, UL, UL 94 V-0

Maximum Operating Temperature

+85°C

Conductor Material

Copper

Connector 1 Housing Gender

Female

Conductor Resistance

<lteq/>10 m<ohm/>

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +85 °C

Product details

M12 Front Mounted, 200mm Wire

Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Codes, A, B and D
Both Male and Female version available
Shielded
Cable type: PVC

Stock information temporarily unavailable.

€ 14.64

€ 14.64 Each (Exc. Vat)

€ 18.15

€ 18.15 Each (inc. VAT)

TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 200mm

€ 14.64

€ 14.64 Each (Exc. Vat)

€ 18.15

€ 18.15 Each (inc. VAT)

TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

T417

Cross Sectional Area

0.34 mm²

Number of Cores

4

Length

200mm

Sheath Material

PVC

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Female

Connector 1

M12

Connector 2

Unterminated

Coding

B

Mounting Type

Panel Mount

Shielded/Unshielded

Unshielded

Voltage Rating

250 V ac/dc

Current Rating

4 A

IP Rating

IP67

Fire Behaviour

Self-extinguishing

Insulation material

PVC

Minimum Operating Temperature

-40°C

Cable Shape

Multicore

Standards Met

IEC 61076-2-101, UL, UL 94 V-0

Maximum Operating Temperature

+85°C

Conductor Material

Copper

Connector 1 Housing Gender

Female

Conductor Resistance

<lteq/>10 m<ohm/>

American Wire Gauge

22 AWG

Operating Temperature Range

-40 → +85 °C

Product details

M12 Front Mounted, 200mm Wire

Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used with various applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, including the added 0.2 m cable and coupled with the IP67 rating ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Codes, A, B and D
Both Male and Female version available
Shielded
Cable type: PVC