Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 334-0187Brand: TE ConnectivityManufacturers Part No.: T7NS5D4-06
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

22.5mm

Coil Resistance

100 Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

16.5mm

Height

16.9mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, SPDT

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 6V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

6V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

22.5mm

Coil Resistance

100 Ω

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Depth

16.5mm

Height

16.9mm

Maximum Switching Power AC

2.5 kVA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in