TE Connectivity, 3.3kΩ 25W Wire Wound Chassis Mount Resistor THS253K3J ±5%

RS Stock No.: 754-7118Brand: TE ConnectivityManufacturers Part No.: THS253K3J
brand-logo
View all in Chassis Mount Resistors

Technical Document

Specifications

Resistance

3.3kΩ

Power Rating

25W

Series

THS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Country of Origin

India

Product details

25W Aluminium housed wirewound power resistors - THS25 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 3.3kΩ 25W Aluminium Chassis Mount Resistor ±5%
€ 6.312Each (In a Pack of 5) (Exc. Vat)

P.O.A.

TE Connectivity, 3.3kΩ 25W Wire Wound Chassis Mount Resistor THS253K3J ±5%
Select packaging type

P.O.A.

TE Connectivity, 3.3kΩ 25W Wire Wound Chassis Mount Resistor THS253K3J ±5%

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 3.3kΩ 25W Aluminium Chassis Mount Resistor ±5%
€ 6.312Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Resistance

3.3kΩ

Power Rating

25W

Series

THS25

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-30ppm/°C

Maximum Temperature Coefficient

+30ppm/°C

Country of Origin

India

Product details

25W Aluminium housed wirewound power resistors - THS25 Series

TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.

Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO, 3.3kΩ 25W Aluminium Chassis Mount Resistor ±5%
€ 6.312Each (In a Pack of 5) (Exc. Vat)