Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
8.33mm
Outer Ring Diameter
11.91mm
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M8
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Thickness
0.79mm
Overall Length
27.38mm
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
PIDG
Insulation
Insulated
Insulation Material
Nylon
Inner Ring Diameter
8.33mm
Outer Ring Diameter
11.91mm
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1.65mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Stud Size
M8
Colour
Red
Contact Material
Copper
Contact Plating
Tin
Thickness
0.79mm
Overall Length
27.38mm