Technical Document
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
1.5mm²
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Series
PIDG FASTON .250
Overall Length
23.54mm
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
50
P.O.A.
Each (In a Pack of 50) (Exc. Vat)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityMinimum Wire Size mm²
0.3mm²
Maximum Wire Size mm²
1.5mm²
Tab Size
6.35 x 0.81mm
Tab Width
6.35mm
Tab Thickness
0.81mm
Insulation
Insulated
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
16AWG
Colour
Red
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Series
PIDG FASTON .250
Overall Length
23.54mm