TE Connectivity 2kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B2K0V

RS Stock No.: 217-3251PBrand: TE ConnectivityManufacturers Part No.: UPW50B2K0V
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

2kΩ

Power Rating

0.5W

Tolerance

±0.1%

Technology

Wire Wound

Series

UPW50

Temperature Coefficient

±3ppm/°C

Maximum Operating Temperature

+145°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors

The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.

Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.

The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.

• Custom weld tabs
• Copper weld leads
• 0.5W Power rating @ 125°C
• 10 Ω to 100k Ω resistance ratings available
• Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
• Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
• Limiting element voltage of 400V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 331.50

€ 33.15 Each (Supplied in a Bag) (Exc. Vat)

€ 411.06

€ 41.11 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity 2kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B2K0V
Select packaging type

€ 331.50

€ 33.15 Each (Supplied in a Bag) (Exc. Vat)

€ 411.06

€ 41.11 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity 2kΩ Wire Wound Resistor 0.5W ±0.1% UPW50B2K0V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
10 - 24€ 33.15
25 - 49€ 30.64
50 - 99€ 28.09
100+€ 25.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

2kΩ

Power Rating

0.5W

Tolerance

±0.1%

Technology

Wire Wound

Series

UPW50

Temperature Coefficient

±3ppm/°C

Maximum Operating Temperature

+145°C

Minimum Operating Temperature

-55°C

Country of Origin

United States

Product details

TE Connectivity UPW50 Series 0.5W Precision Wirewound Resistors

The UPW series of precision wirewound resistors from TE Connectivity exhibit high stability under load and severe environmental conditions. With temperature coefficients as low as to 1ppm, the UPW range of resistors are ideal to use in a wide range of applications.

Featuring custom weld tabs and copper weld leads ensure the UPW series have a good mechanical and electrical connection between the element and the lead wires. Protection is given to the windings via of a layer of silicone RTV rubber. This allows movement of the windings during temperature cycling due to loads and to varying ambient temperatures. Outer protection is given by means of a hot transfer moulded epoxy compound which ensures an airtight coating with no trapped air.

The resistors are suitable for processing on automatic insertion equipment and cutting and bending machines.

• Custom weld tabs
• Copper weld leads
• 0.5W Power rating @ 125°C
• 10 Ω to 100k Ω resistance ratings available
• Full load stability of <50ppm @ 10000hrs, <100ppm @ 26000hrs
• Maximum temperature coefficient of ±5ppm/°C (-55 → 125°C)
• Limiting element voltage of 400V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more