TE Connectivity Surface Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 756-1265PBrand: TE ConnectivityManufacturers Part No.: V23079D2003B301
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switching Current

2A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

14.6mm

Coil Resistance

720 Ω

Coil Power

200mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Height

9.5mm

Depth

7.2mm

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Surface Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT
Select packaging type

P.O.A.

TE Connectivity Surface Mount Non-Latching Relay, 12V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switching Current

2A

Terminal Type

Surface Mount

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Length

14.6mm

Coil Resistance

720 Ω

Coil Power

200mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

Height

9.5mm

Depth

7.2mm

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in