Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Series
SNR
Terminal Type
Through Hole
Length
28mm
Coil Resistance
3390Ω
Height
15mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
5mm
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE
€ 12.16
€ 12.16 Each (Exc. Vat)
€ 15.08
€ 15.08 Each (inc. VAT)
Standard
1
€ 12.16
€ 12.16 Each (Exc. Vat)
€ 15.08
€ 15.08 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 12.16 |
10 - 24 | € 11.75 |
25 - 49 | € 11.30 |
50 - 99 | € 10.86 |
100+ | € 10.34 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
6A
Number of Poles
1
Latching
No
Series
SNR
Terminal Type
Through Hole
Length
28mm
Coil Resistance
3390Ω
Height
15mm
Contact Material
Silver Nickel Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
5mm
Maximum Switching Power AC
1.5 kVA
Application
PCB
Country of Origin
Czech Republic
Product details
SNR Series - Slim Relays
High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5
Approvals
UL, CSA, VDE