Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
10A
Number of Poles
1
Voltage Rating
32 V dc, 250V ac
Series
W28
Tripping Mechanism
Thermal
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Breaking Capacity at Maximum Voltage Rating
1000 A
Overall Width
19.31mm
Rated DC Voltage
32V
Product details
W28 series thermal cut-outs
Flush-mount circuit breaker models to protect apparatus.
Valued for their thermal protection of small electronic assemblies.
Front panel mount.
Fuse holder type.
Resettable.
Approvals
UL 1077, E 69543, CSA,
LR 15734, CS 2190N
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
€ 6.03
€ 6.03 Each (Exc. Vat)
€ 7.48
€ 7.48 Each (inc. VAT)
1
€ 6.03
€ 6.03 Each (Exc. Vat)
€ 7.48
€ 7.48 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 6.03 |
25 - 99 | € 5.85 |
100 - 249 | € 5.74 |
250 - 499 | € 5.61 |
500+ | € 5.51 |
Technical Document
Specifications
Brand
TE ConnectivityCurrent Rating
10A
Number of Poles
1
Voltage Rating
32 V dc, 250V ac
Series
W28
Tripping Mechanism
Thermal
Mounting Style
Panel Mount
Circuit Breaker Type
Thermal Circuit Breaker
Breaking Capacity at Maximum Voltage Rating
1000 A
Overall Width
19.31mm
Rated DC Voltage
32V
Product details
W28 series thermal cut-outs
Flush-mount circuit breaker models to protect apparatus.
Valued for their thermal protection of small electronic assemblies.
Front panel mount.
Fuse holder type.
Resettable.
Approvals
UL 1077, E 69543, CSA,
LR 15734, CS 2190N
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).