TE Connectivity Thermal Circuit Breaker - W68 2 Pole 277V ac Voltage Rating, 10A Current Rating

RS Stock No.: 782-7846Brand: TE ConnectivityManufacturers Part No.: W68-X2Q12-10
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

10A

Number of Poles

2

Voltage Rating

277V ac

Width

38.1mm

Series

W68

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Product details

TE Connectivity - W68 Series

€ 165.94

€ 165.94 Each (Exc. Vat)

€ 205.77

€ 205.77 Each (inc. VAT)

TE Connectivity Thermal Circuit Breaker - W68 2 Pole 277V ac Voltage Rating, 10A Current Rating

€ 165.94

€ 165.94 Each (Exc. Vat)

€ 205.77

€ 205.77 Each (inc. VAT)

TE Connectivity Thermal Circuit Breaker - W68 2 Pole 277V ac Voltage Rating, 10A Current Rating

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

10A

Number of Poles

2

Voltage Rating

277V ac

Width

38.1mm

Series

W68

Tripping Mechanism

Thermal

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Product details

TE Connectivity - W68 Series