TE Connectivity Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZHTM Series

RS Stock No.: 277-8109Brand: TE ConnectivityManufacturers Part No.: ZHTM-24/12-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

No

Halogen Free

No

Series

ZHTM

Product details

ZHTM Tubing 2:1

Flexible Zerohal medium black walled tubing providing insulation and protection of cables, harnesses and electrical components
Used in enclosed spaces such as marine, mass transit systems and offshore installations
Low smoke emission
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Length 1.2m

Standards

BS3G-198 Part 3 Type 15, BR1326A

€ 55.44

€ 55.44 Each (Exc. Vat)

€ 68.75

€ 68.75 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZHTM Series

€ 55.44

€ 55.44 Each (Exc. Vat)

€ 68.75

€ 68.75 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 24mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZHTM Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 55.44
15 - 49€ 53.49
50+€ 51.37

Technical Document

Specifications

Sleeve Diameter

24mm

Colour

Black

Shrunk Diameter

12mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

No

Halogen Free

No

Series

ZHTM

Product details

ZHTM Tubing 2:1

Flexible Zerohal medium black walled tubing providing insulation and protection of cables, harnesses and electrical components
Used in enclosed spaces such as marine, mass transit systems and offshore installations
Low smoke emission
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Length 1.2m

Standards

BS3G-198 Part 3 Type 15, BR1326A