TE Connectivity Heat Shrink Tubing, Black 5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZHTM Series

RS Stock No.: 277-8058Brand: TE ConnectivityManufacturers Part No.: ZHTM-5/2.5-0
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

5mm

Colour

Black

Shrunk Diameter

2.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

No

Halogen Free

No

Series

ZHTM

Country of Origin

Czech Republic

Product details

ZHTM Tubing 2:1

Flexible Zerohal medium black walled tubing providing insulation and protection of cables, harnesses and electrical components
Used in enclosed spaces such as marine, mass transit systems and offshore installations
Low smoke emission
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Length 1.2m

Standards

BS3G-198 Part 3 Type 15, BR1326A

Stock information temporarily unavailable.

€ 18.72

€ 18.72 Each (Exc. Vat)

€ 23.21

€ 23.21 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZHTM Series

€ 18.72

€ 18.72 Each (Exc. Vat)

€ 23.21

€ 23.21 Each (inc. VAT)

TE Connectivity Heat Shrink Tubing, Black 5mm Sleeve Dia. x 1.2m Length 2:1 Ratio, ZHTM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 18.72
15 - 49€ 17.96
50+€ 17.31

Technical Document

Specifications

Sleeve Diameter

5mm

Colour

Black

Shrunk Diameter

2.5mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-30 → +105 °C

Flame Retardant

No

Halogen Free

No

Series

ZHTM

Country of Origin

Czech Republic

Product details

ZHTM Tubing 2:1

Flexible Zerohal medium black walled tubing providing insulation and protection of cables, harnesses and electrical components
Used in enclosed spaces such as marine, mass transit systems and offshore installations
Low smoke emission
Operating temperature :-30°C to +105°C
Minimum recovery temperature: +121°C
Length 1.2m

Standards

BS3G-198 Part 3 Type 15, BR1326A