Technical Document
Specifications
Brand
TechnicsType
Soft Storage
Belt Included
No
Number Of Pockets
3
Material
Polyester
Padded Belt
No
Pen Holder
No
Hammer Holder
No
Product details
Technics Tool Holder for Tape and Keys
Technics tool holder for tape and keys suitable for use with tool belts
Features and Benefits
• Made from reinforced material: 600 x 300 deniers to minimise wear and tear
• Tool Holder for use with a tool belt
• Snap-clip on side for tape roll and keys
• Large protective flap with strip fastening
• Universal metal clip fits all belts
Application Information
Technics range of tool belt accessories can be mixed to create a personalised combination to suit your individual needs.
Technics Tool Storage
€ 21.38
€ 21.38 Each (Exc. Vat)
€ 26.51
€ 26.51 Each (inc. VAT)
1
€ 21.38
€ 21.38 Each (Exc. Vat)
€ 26.51
€ 26.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TechnicsType
Soft Storage
Belt Included
No
Number Of Pockets
3
Material
Polyester
Padded Belt
No
Pen Holder
No
Hammer Holder
No
Product details
Technics Tool Holder for Tape and Keys
Technics tool holder for tape and keys suitable for use with tool belts
Features and Benefits
• Made from reinforced material: 600 x 300 deniers to minimise wear and tear
• Tool Holder for use with a tool belt
• Snap-clip on side for tape roll and keys
• Large protective flap with strip fastening
• Universal metal clip fits all belts
Application Information
Technics range of tool belt accessories can be mixed to create a personalised combination to suit your individual needs.