Hazardous Product

Techspray ECO-SHINE Glass Cleaner 950 ml Bottle

RS Stock No.: 702-7891Brand: TechsprayManufacturers Part No.: 1573-LT
brand-logo
View all in Multi-purpose Cleaners

Technical Document

Specifications

Cleaner Type

Glass Cleaner

Trade Name

Eco-Shine

Package Type

Bottle

Package Size

950 ml

Application

Glass

Product Category

Solvent

Country of Origin

United States

Product details

ECO-SHINE Glass & Surface Cleaner

Cleans glass, stainless steel, chrome, mirrors, tile, plastic, ceramic and enamel and leaves a streak-free finish. Made from 100% naturally-derived and sustainable ingredients.

Streak-free cleaning
Removes fingerprints & light oils
Non-flammable
Low VOC, zero GWP

You may be interested in
RS PRO Glass Cleaner 250 ml Spray
P.O.A.Each (Exc. Vat)

€ 15.35

€ 15.35 Each (Exc. Vat)

€ 19.03

€ 19.03 Each (inc. VAT)

Techspray ECO-SHINE Glass Cleaner 950 ml Bottle

€ 15.35

€ 15.35 Each (Exc. Vat)

€ 19.03

€ 19.03 Each (inc. VAT)

Techspray ECO-SHINE Glass Cleaner 950 ml Bottle

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5€ 15.35
6 - 14€ 14.96
15+€ 14.85
You may be interested in
RS PRO Glass Cleaner 250 ml Spray
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Cleaner Type

Glass Cleaner

Trade Name

Eco-Shine

Package Type

Bottle

Package Size

950 ml

Application

Glass

Product Category

Solvent

Country of Origin

United States

Product details

ECO-SHINE Glass & Surface Cleaner

Cleans glass, stainless steel, chrome, mirrors, tile, plastic, ceramic and enamel and leaves a streak-free finish. Made from 100% naturally-derived and sustainable ingredients.

Streak-free cleaning
Removes fingerprints & light oils
Non-flammable
Low VOC, zero GWP

You may be interested in
RS PRO Glass Cleaner 250 ml Spray
P.O.A.Each (Exc. Vat)