TecMate TS120N Battery Tester 12 V

RS Stock No.: 905-3640Brand: TecMateManufacturers Part No.: TS120N
brand-logo
View all in Battery Testers

Technical Document

Specifications

Brand

TecMate

For Battery Chemistry

Lead Acid, Lithium

Model Number

TS120

For Battery Size

12 V

Country of Origin

China

Product details

OptiMate Test TS120 - Battery Monitor and Tester

OptiMate Test will display the battery rest Voltage, the charge system Voltage with the engine running and the cranking Voltage - effectively a load test using the vehicle's starter motor.
OptiMate Test is an ideal tool to have in the toolchest for workshop use. Know 100% that your battery and charging system are both in good reliable condition. Totally weatherproof; Fast and easy to use

Check battery charge level. A low battery cranks (starts engine) poorly
Start engine. OptiMate TEST records and indicates (for 20 sec) the lowest start volts
With engine running, verify charging voltage from alternator and voltage regulator

OptiMate Test - A simple, affordable tester designed to be used with the standard OptiMate / AccuMate connection lead, as fitted to a large percentage of cars & bikes on the road, or with the supplied clamp lead

You may be interested in
TecMate TS130 Battery Tester
€ 168.06Each (Exc. Vat)

P.O.A.

TecMate TS120N Battery Tester 12 V

P.O.A.

TecMate TS120N Battery Tester 12 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
TecMate TS130 Battery Tester
€ 168.06Each (Exc. Vat)

Technical Document

Specifications

Brand

TecMate

For Battery Chemistry

Lead Acid, Lithium

Model Number

TS120

For Battery Size

12 V

Country of Origin

China

Product details

OptiMate Test TS120 - Battery Monitor and Tester

OptiMate Test will display the battery rest Voltage, the charge system Voltage with the engine running and the cranking Voltage - effectively a load test using the vehicle's starter motor.
OptiMate Test is an ideal tool to have in the toolchest for workshop use. Know 100% that your battery and charging system are both in good reliable condition. Totally weatherproof; Fast and easy to use

Check battery charge level. A low battery cranks (starts engine) poorly
Start engine. OptiMate TEST records and indicates (for 20 sec) the lowest start volts
With engine running, verify charging voltage from alternator and voltage regulator

OptiMate Test - A simple, affordable tester designed to be used with the standard OptiMate / AccuMate connection lead, as fitted to a large percentage of cars & bikes on the road, or with the supplied clamp lead

You may be interested in
TecMate TS130 Battery Tester
€ 168.06Each (Exc. Vat)