Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dual-use

Tektronix AFG3052C Arbitrary Waveform Generator, 50MHz Max, 1 μHz Min

RS Stock No.: 774-2978Brand: TektronixManufacturers Part No.: AFG3052C
brand-logo

Technical Document

Specifications

Maximum Frequency

50MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

800kHz

Maximum Frequency (Triangle, Ramps)

800kHz

Minimum Frequency Triangle Ramps

1µHz

Minimum Frequency (Triangle, Ramps)

1µHz

Maximum Sampling Frequency

1Gsps

Resolution

12 Digit

Pulse Resolution

4Digit

Maximum Pulse Width

999.99s

Minimum Pulse Width

12ns

Arbitrary Waveforms

Yes

Inputs

Modulation In, Reference In, Trig In

Data Entry

Keyboard

Dimensions

329.6 x 168 x 156.3mm

Maximum Output Amplitude

10V Pk-Pk

Maximum Storage

4

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm

Model Number p

AFG3052C

Weight

4.5kg

Connector Type

BNC

Width

168mm

Length

329.6mm

Waveform Memory per Channel

128k points

Rise - Fall Time

10ns

Display Type

5.6 in TFT

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Tektronix AFG3000C Series

Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.

The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included

Supplied with

Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate

Stock information temporarily unavailable.

P.O.A.

Tektronix AFG3052C Arbitrary Waveform Generator, 50MHz Max, 1 μHz Min

Calibration type

P.O.A.

Tektronix AFG3052C Arbitrary Waveform Generator, 50MHz Max, 1 μHz Min
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Frequency

50MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

800kHz

Maximum Frequency (Triangle, Ramps)

800kHz

Minimum Frequency Triangle Ramps

1µHz

Minimum Frequency (Triangle, Ramps)

1µHz

Maximum Sampling Frequency

1Gsps

Resolution

12 Digit

Pulse Resolution

4Digit

Maximum Pulse Width

999.99s

Minimum Pulse Width

12ns

Arbitrary Waveforms

Yes

Inputs

Modulation In, Reference In, Trig In

Data Entry

Keyboard

Dimensions

329.6 x 168 x 156.3mm

Maximum Output Amplitude

10V Pk-Pk

Maximum Storage

4

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm

Model Number p

AFG3052C

Weight

4.5kg

Connector Type

BNC

Width

168mm

Length

329.6mm

Waveform Memory per Channel

128k points

Rise - Fall Time

10ns

Display Type

5.6 in TFT

Maximum Operating Temperature

+50°C

Country of Origin

China

Product details

Tektronix AFG3000C Series

Tektronix introduced the AFG3000C series with the aim of creating the broadest and most complete range of arbitrary/function generators in the industry. Customers can choose AFG3000C models with bandwidths from 10MHz to 240MHz, sample rates up to 2GS/s and amplitudes up to 20Vp-p. This makes for high performance capabilities across a broad range of applications and budgets. All models in the AFG3000C series have large TFT LCD colour displays for enhanced viewing of waveform parameters and wave shapes. The AFG3000C models with two outputs provide functionality equivalent to that of two signal generators, with the added benefit that signals can be synchronised easily across the two outputs. All models are supplied with ArbExpress software. This PC software enables waveforms to be imported seamlessly from any Tektronix oscilloscope or be defined by standard functions, equation editors and waveform math.

The dual-channel models save money and bench space by serving as two signal generators in one, offering synchronised or independent signals
The model choice, up to 2GS/s sample rate, enables waveforms with fine tuning resolution to be generated
The model choice, up to 20Vp-p, enables high amplitude signals to be created without using an external power amplifier
All models have 25 shortcut keys which reduce set-up and evaluation time by giving direct access to frequently used functions and parameters
The 5.6 inch (142mm) colour display gives confidence in signals because all relevant settings and waveform graphs can be seen in a single glance
The instrument depth of 6.6 inches (168mm) frees up bench space
Tektronix ArbExpress software is included

Supplied with

Quick-start user manual, power cord, USB cable, CD-ROM with specifications and performance verification manual, programmer manual, service manual, LabView and IVI drivers, CD-ROM with ArbExpress software, NIST-traceable calibration certificate