Tektronix AFG3102 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep

RS Stock No.: 535-587Brand: TektronixManufacturers Part No.: AFG3102
brand-logo
View all in Function Generators

Technical Document

Specifications

Model Number

AFG3102

Digital Frequency

Yes

Minimum Frequency Range Sinewave

1µHz

Maximum Frequency Range Sinewave

100MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

50MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 1 MHz

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1µHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Interface Type

GPIB, LAN, USB

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 50 MHz, 1 MHz → 50 MHz

Minimum Operating Temperature

0°C

Width

329.6mm

Length

168mm

Output Impedance

50Ω

Dimensions

168 x 329.6 x 156.3mm

Height

156.3mm

Input Impedance

10 kΩ

Weight

4.5kg

Plug Type

Type G - British 3-pin

Maximum Operating Temperature

+50°C

Output Amplitude

10V Pk-Pk

Stock information temporarily unavailable.

P.O.A.

Tektronix AFG3102 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep

P.O.A.

Tektronix AFG3102 Function Generator, 1μHz Min, 100MHz Max, FM Modulation, Variable Sweep
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

AFG3102

Digital Frequency

Yes

Minimum Frequency Range Sinewave

1µHz

Maximum Frequency Range Sinewave

100MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

50MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 1 MHz

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

1µHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Interface Type

GPIB, LAN, USB

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 50 MHz, 1 MHz → 50 MHz

Minimum Operating Temperature

0°C

Width

329.6mm

Length

168mm

Output Impedance

50Ω

Dimensions

168 x 329.6 x 156.3mm

Height

156.3mm

Input Impedance

10 kΩ

Weight

4.5kg

Plug Type

Type G - British 3-pin

Maximum Operating Temperature

+50°C

Output Amplitude

10V Pk-Pk