Dual-use

Tektronix AFG3251:A1 Waveform Generator, 240MHz Max, 1 μHz Min

RS Stock No.: 726-0029Brand: TektronixManufacturers Part No.: AFG3251:A1
brand-logo

Technical Document

Specifications

Maximum Frequency

240MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

2.4MHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

2Gsps

Maximum Pulse Train Repetition Rate

999.99s

Minimum Pulse Train Repetition Rate

40ns

Resolution

14 bit

Pulse Resolution

5Digit

Maximum Pulse Width

999.99s

Minimum Pulse Width

40ns

Arbitrary Waveforms

Yes

Rise - Fall Time

2.5ns

Display Type

LCD

Maximum Operating Temperature

+50°C

Width

329.6mm

Length

168mm

Inputs

Modulation In, Reference In, Trig In

Model Number p

AFG3251:A1

Data Entry

Keyboard

Dimensions

168 x 329.6 x 156.3mm

Weight

4.5kg

Connector Type

BNC

Plug Type

Type C - European Plug

Maximum Output Amplitude

5V Pk-Pk

Maximum Storage

4

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm

P.O.A.

Tektronix AFG3251:A1 Waveform Generator, 240MHz Max, 1 μHz Min

P.O.A.

Tektronix AFG3251:A1 Waveform Generator, 240MHz Max, 1 μHz Min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Frequency

240MHz

Minimum Frequency

1 μHz

Maximum Frequency Triangle Ramps

2.4MHz

Minimum Frequency Triangle Ramps

1µHz

Maximum Sampling Frequency

2Gsps

Maximum Pulse Train Repetition Rate

999.99s

Minimum Pulse Train Repetition Rate

40ns

Resolution

14 bit

Pulse Resolution

5Digit

Maximum Pulse Width

999.99s

Minimum Pulse Width

40ns

Arbitrary Waveforms

Yes

Rise - Fall Time

2.5ns

Display Type

LCD

Maximum Operating Temperature

+50°C

Width

329.6mm

Length

168mm

Inputs

Modulation In, Reference In, Trig In

Model Number p

AFG3251:A1

Data Entry

Keyboard

Dimensions

168 x 329.6 x 156.3mm

Weight

4.5kg

Connector Type

BNC

Plug Type

Type C - European Plug

Maximum Output Amplitude

5V Pk-Pk

Maximum Storage

4

Sweep

Linear, Logarithmic

Interface Type

GPIB, LAN, USB

Minimum Operating Temperature

0°C

Height

156.3mm