E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix DPO3054 DPO3000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 500MHz

RS Stock No.: 727-6639Brand: TektronixManufacturers Part No.: DPO3054
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Series

DPO3000

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 Gsps

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Height

203.2mm

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

700ps

Stock information temporarily unavailable.

P.O.A.

Tektronix DPO3054 DPO3000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 500MHz

P.O.A.

Tektronix DPO3054 DPO3000 Series Bench Digital Oscilloscope, 4 Analogue Channels, 500MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

500MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Series

DPO3000

Power Source

Mains

Interface

USB

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 Gsps

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Height

203.2mm

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

700ps