Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Dual-use

Tektronix MSO2012 MSO2000B Series, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

RS Stock No.: 768-3387Brand: TektronixManufacturers Part No.: MSO2012B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Screen Size

7in

Series

MSO2000B

Record Length

1M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Input Capacitance

11.5 pF

Dimensions

377 x 134 x 180mm

Minimum Time Base

4ns/div

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Minimum Vertical Sensitivity

2mV/div

Weight

3.6kg

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Safety Category

CAT II 300V

Rise Time

3.5ns

Display Type

Colour

Country of Origin

China

Product details

Tektronix Mixed Signal Oscilloscopes MSO2000B Series

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.

Features and Benefits

• 200, 100, 70 MHz bandwidth models
• 2 and 4 analogue channel models
• 16 digital channels
• 1 GS/s sample rate on all channels
• 1 mega-point record length on all channels
• 5000 wfm/s maximum waveform capture rate
• Suite of advanced triggers
• Wave Inspector® controls provide easy navigation and automated search of waveform data
• FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
• 29 automated measurements, and FFT analysis for simplified waveform analysis
• TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
• 7" (180 mm) wide-screen TFT-LCD colour display
• Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
• Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART

Connectivity

• USB 2.0 host port on the front panel for quick and easy data storage
• USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
• Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector

Mixed Signal Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

Tektronix MSO2012 MSO2000B Series, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels

Calibration type

P.O.A.

Tektronix MSO2012 MSO2000B Series, 100MHz Bench Oscilloscope, 2 Analogue Channels, 16 Digital Channels
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Screen Size

7in

Series

MSO2000B

Record Length

1M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

5V/div

Digital/Analogue

Digital

Input Capacitance

11.5 pF

Dimensions

377 x 134 x 180mm

Minimum Time Base

4ns/div

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ

Minimum Vertical Sensitivity

2mV/div

Weight

3.6kg

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Maximum Time Base

100s/div

Safety Category

CAT II 300V

Rise Time

3.5ns

Display Type

Colour

Country of Origin

China

Product details

Tektronix Mixed Signal Oscilloscopes MSO2000B Series

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO2000B Mixed Signal Oscilloscope Series from Tektronix delivers advanced debug features at an entry-level price. Users can quickly find and diagnose problems in complex designs with up to 20 channels for analysing analogue and digital signals. With a deep record length of 1 Mpoints standard on all channels, the MSO2000B lets you capture long windows of signal activity while maintaining fine timing resolution.
The MSO2000B Series offers 16 digital channels in addition to its analogue channels. Since the digital channels are fully integrated into the oscilloscope, you can trigger across all input channels, automatically time-correlating all analogue, digital, and serial signals.
The MSO2000B Series offers a comprehensive set of integrated analysis tools including waveform- and screen-based cursors, 29 automated measurements, and FFT analysis. Specialised application support for serial bus analysis is also available.

Features and Benefits

• 200, 100, 70 MHz bandwidth models
• 2 and 4 analogue channel models
• 16 digital channels
• 1 GS/s sample rate on all channels
• 1 mega-point record length on all channels
• 5000 wfm/s maximum waveform capture rate
• Suite of advanced triggers
• Wave Inspector® controls provide easy navigation and automated search of waveform data
• FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
• 29 automated measurements, and FFT analysis for simplified waveform analysis
• TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
• 7" (180 mm) wide-screen TFT-LCD colour display
• Small footprint and Lightweight, only 5.3" (134 mm) deep and 7 lb 14 oz (3.6 kg)
• Automated serial triggering, decode, and search options for I2C, SPI, CAN, LIN, and RS-232/422/485/UART

Connectivity

• USB 2.0 host port on the front panel for quick and easy data storage
• USB 2.0 device port on rear panel for easy connection to a PC or direct printing to a PictBridge®-compatible printer
• Optional 10/100 Ethernet port for network connection and video-out port to export the oscilloscope display to a monitor or projector

Mixed Signal Oscilloscopes