Tektronix MSO46B Series, 1GHz Bench Mixed Signal Oscilloscope, 6 Analogue Channels, 48 Digital Channels

RS Stock No.: 275-0467Brand: TektronixManufacturers Part No.: MSO46B 4-BW-1000Distrelec Article No.: 30406779
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

6

Number of Digital Channels

48

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

MSO46B

Digital/Analogue

Analogue

Country of Origin

China

€ 61,953.15

€ 61,953.15 Each (Exc. Vat)

€ 76,821.91

€ 76,821.91 Each (inc. VAT)

Tektronix MSO46B Series, 1GHz Bench Mixed Signal Oscilloscope, 6 Analogue Channels, 48 Digital Channels

Calibration type

€ 61,953.15

€ 61,953.15 Each (Exc. Vat)

€ 76,821.91

€ 76,821.91 Each (inc. VAT)

Tektronix MSO46B Series, 1GHz Bench Mixed Signal Oscilloscope, 6 Analogue Channels, 48 Digital Channels

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

1GHz

Number of Analogue Channels

6

Number of Digital Channels

48

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Series

MSO46B

Digital/Analogue

Analogue

Country of Origin

China