Tektronix TPS2000 Series P5122 Oscilloscope Probe, Voltage Type, 200MHz, 1:100

RS Stock No.: 712-1141Brand: TektronixManufacturers Part No.: P5122Distrelec Article No.: 11093783
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:100

Bandwidth

200MHz

Model Number p

P5122

Model Number (p)

P5122

Series

TPS2000

Safety Category

CAT II 1000 V, CAT II 600V

Rise Time

2.2ns

Distrelec Product Id

11093783

Stock information temporarily unavailable.

€ 1,046.18

€ 1,046.18 Each (Exc. Vat)

€ 1,297.26

€ 1,297.26 Each (inc. VAT)

Tektronix TPS2000 Series P5122 Oscilloscope Probe, Voltage Type, 200MHz, 1:100

€ 1,046.18

€ 1,046.18 Each (Exc. Vat)

€ 1,297.26

€ 1,297.26 Each (inc. VAT)

Tektronix TPS2000 Series P5122 Oscilloscope Probe, Voltage Type, 200MHz, 1:100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Voltage

Attenuation

1:100

Bandwidth

200MHz

Model Number p

P5122

Model Number (p)

P5122

Series

TPS2000

Safety Category

CAT II 1000 V, CAT II 600V

Rise Time

2.2ns

Distrelec Product Id

11093783