Technical Document
Specifications
Brand
TektronixNumber of Outputs
1
Supply Voltage
110 V ac, 220 V ac
Output Voltage
0 → 18V
Output Current
5A
Number of Displays
2
Type
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
PWS2000 Series DC Bench Power Supplies
The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Low noise, linear regulation
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes
Supplied with
Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)
Tektronix Power Supplies
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixNumber of Outputs
1
Supply Voltage
110 V ac, 220 V ac
Output Voltage
0 → 18V
Output Current
5A
Number of Displays
2
Type
Digital
Output Connector
Binding Post Terminal
Input Connector
IEC 320
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
China
Product details
PWS2000 Series DC Bench Power Supplies
The Tektronix PWS2000 Series DC bench power supplies are designed for performance and intuitive operation, with wide current and voltage ranges, across a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. Bright vacuum fluorescent displays with large digits provide excellent legibility. A max voltage setting and password-protected front panel lockout help prevent circuit damage.
Low noise, linear regulation
Wide voltage and current ranges
10 mV/10 mA programming resolution
Bright vacuum fluorescent displays
16 setup memories
Ripple and noise (7 MHz) 1mVrms / 3 mVp-p
Constant voltage, constant current control modes
Supplied with
Quick Start user manual, documentation CD, power cords, calibration certificates documenting traceability to National Metrology Institute(s)
