E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix TBS1102B-EDU TBS1000 Series Digital Portable Oscilloscope, 100MHz - UKAS Calibrated

RS Stock No.: 800-4867Brand: TektronixManufacturers Part No.: TBS1102B-EDU
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Digital/Analogue

Digital

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Series

TBS1000

Calibrated

UKAS

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Sample Rate Random

2 Gsps

Height

158mm

Weight

2kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Length

326.3mm

Record Length

2500points

Dimensions

326.3 x 124.2 x 158mm

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category

CAT II 300V

Country of Origin

China

Product details

TBS1000B-EDU Series Digital Storage Oscilloscopes

The TBS1000B-EDU is designed specifically to meet the needs of schools and universities. It is the first digital storage oscilloscope to use an innovative new Courseware system that enables educators to integrate teaching materials on to TBS1000-EDU oscilloscopes. The Courseware information is presented directly on the oscilloscope display. It can be used to provide step-by-step instructions, background theory, hints and tips, or an efficient way for students to document their lab work.

Features & Benefits

200 MHz, 150 MHz, 100 MHz, 70 MHz and 50 MHz bandwidth models
2-channel models
Up to 2 GS/s sample rate on all channels
2.5 k point Record length on all channels
Advanced triggers including pulse and line-selectable video triggers
7 in WVGA (800 x 480 pixels) active TFT colour display
34 automated measurements
Dual window FFT, simultaneously monitors both the time and frequency domains
Integrated Courseware feature
Dual channel frequency counter
Zoom Function
Autoset and signal auto-ranging
Connectivity:
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC

Supplied with

Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B-EDU, TPP0101: 100 MHz passive probe for: TBS1072B-EDU and TBS1102B-EDU, TPP0201: 200 MHz passive probe for TBS1152B-EDU and TBS1202B-EDU, Power cord, Installation and safety manual, CD with customer documentation, Education CD.

Tektronix TBS1000B Series Oscilloscopes

Stock information temporarily unavailable.

P.O.A.

Tektronix TBS1102B-EDU TBS1000 Series Digital Portable Oscilloscope, 100MHz - UKAS Calibrated

Calibration type

P.O.A.

Tektronix TBS1102B-EDU TBS1000 Series Digital Portable Oscilloscope, 100MHz - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Digital/Analogue

Digital

Oscilloscope Type

Portable

Oscilloscope Form

Digital Storage

Series

TBS1000

Calibrated

UKAS

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

7in

Sample Rate Random

2 Gsps

Height

158mm

Weight

2kg

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Length

326.3mm

Record Length

2500points

Dimensions

326.3 x 124.2 x 158mm

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category

CAT II 300V

Country of Origin

China

Product details

TBS1000B-EDU Series Digital Storage Oscilloscopes

The TBS1000B-EDU is designed specifically to meet the needs of schools and universities. It is the first digital storage oscilloscope to use an innovative new Courseware system that enables educators to integrate teaching materials on to TBS1000-EDU oscilloscopes. The Courseware information is presented directly on the oscilloscope display. It can be used to provide step-by-step instructions, background theory, hints and tips, or an efficient way for students to document their lab work.

Features & Benefits

200 MHz, 150 MHz, 100 MHz, 70 MHz and 50 MHz bandwidth models
2-channel models
Up to 2 GS/s sample rate on all channels
2.5 k point Record length on all channels
Advanced triggers including pulse and line-selectable video triggers
7 in WVGA (800 x 480 pixels) active TFT colour display
34 automated measurements
Dual window FFT, simultaneously monitors both the time and frequency domains
Integrated Courseware feature
Dual channel frequency counter
Zoom Function
Autoset and signal auto-ranging
Connectivity:
USB 2.0 host port on the front panel for quick and easy data storage
USB 2.0 device port on rear panel for easy connection to a PC

Supplied with

Passive probes, one per channel: TPP0051: 50MHz passive probe for TBS1052B-EDU, TPP0101: 100 MHz passive probe for: TBS1072B-EDU and TBS1102B-EDU, TPP0201: 200 MHz passive probe for TBS1152B-EDU and TBS1202B-EDU, Power cord, Installation and safety manual, CD with customer documentation, Education CD.

Tektronix TBS1000B Series Oscilloscopes