Tektronix TBS2074 TBS2000 Series Digital Storage Oscilloscope, 4 Analogue Channels, 70MHz

RS Stock No.: 122-4800Brand: TektronixManufacturers Part No.: TBS2074
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

4

Oscilloscope Type

Digital Storage

Series

TBS2000

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

9in

Sample Rate Random

1 Gsps

Length

412.8mm

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Record Length

20M points

Dimensions

412.8 x 128.1 x 201.5mm

Height

201.5mm

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tektronix TBS2074 TBS2000 Series Digital Storage Oscilloscope, 4 Analogue Channels, 70MHz

P.O.A.

Tektronix TBS2074 TBS2000 Series Digital Storage Oscilloscope, 4 Analogue Channels, 70MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bandwidth

70MHz

Number of Analogue Channels

4

Oscilloscope Type

Digital Storage

Series

TBS2000

Power Source

Mains

Interface

USB

Display Type

TFT LCD

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2ns/div

Screen Size

9in

Sample Rate Random

1 Gsps

Length

412.8mm

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Record Length

20M points

Dimensions

412.8 x 128.1 x 201.5mm

Height

201.5mm

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

China

You may be interested in