Tektronix TBS2202B TBS2000B Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

RS Stock No.: 200-6299Brand: TektronixManufacturers Part No.: TBS2202BDistrelec Article No.: 30176861
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TBS2000B

Digital/Analogue

Digital

Country of Origin

China

€ 6,128.04

€ 6,128.04 Each (Exc. Vat)

€ 7,598.77

€ 7,598.77 Each (inc. VAT)

Tektronix TBS2202B TBS2000B Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

Calibration type

€ 6,128.04

€ 6,128.04 Each (Exc. Vat)

€ 7,598.77

€ 7,598.77 Each (inc. VAT)

Tektronix TBS2202B TBS2000B Series, 200MHz Bench Oscilloscope, 2 Analogue Channels

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

2

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TBS2000B

Digital/Analogue

Digital

Country of Origin

China