E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix TCP300 Series TCP305A Oscilloscope Probe, Current Type, 50MHz, BNC Connector

RS Stock No.: 781-0810Brand: TektronixManufacturers Part No.: TCP305ADistrelec Article No.: 11048254
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Current

Bandwidth

50MHz

Connector Type

BNC

Model Number p

TCP305A

Model Number (p)

TCP305A

Number of Probes

1

Series

TCP300

Safety Category

CAT II 150 V, CAT II 300V

Rise Time

7ns

Distrelec Product Id

11048254

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 6,027.76

€ 6,027.76 Each (Exc. Vat)

€ 7,474.42

€ 7,474.42 Each (inc. VAT)

Tektronix TCP300 Series TCP305A Oscilloscope Probe, Current Type, 50MHz, BNC Connector

€ 6,027.76

€ 6,027.76 Each (Exc. Vat)

€ 7,474.42

€ 7,474.42 Each (inc. VAT)

Tektronix TCP300 Series TCP305A Oscilloscope Probe, Current Type, 50MHz, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Probe Type

Current

Bandwidth

50MHz

Connector Type

BNC

Model Number p

TCP305A

Model Number (p)

TCP305A

Number of Probes

1

Series

TCP300

Safety Category

CAT II 150 V, CAT II 300V

Rise Time

7ns

Distrelec Product Id

11048254

Country of Origin

China

You may be interested in