E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Tektronix TDS2024C TDS2000 Series Digital Storage Oscilloscope, 4 Analogue Channels, 200MHz - RS Calibrated

RS Stock No.: 745-2871Brand: TektronixManufacturers Part No.: TDS2024C
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Digital Storage

Series

TDS2000

Calibrated

RSCAL

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

5.7in

Sample Rate Random

2 Gsps

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Weight

2kg

Length

326.3mm

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT II

Rise Time

2.1ns

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Tektronix TDS2024C TDS2000 Series Digital Storage Oscilloscope, 4 Analogue Channels, 200MHz - RS Calibrated

P.O.A.

Tektronix TDS2024C TDS2000 Series Digital Storage Oscilloscope, 4 Analogue Channels, 200MHz - RS Calibrated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

Digital Storage

Series

TDS2000

Calibrated

RSCAL

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Screen Size

5.7in

Sample Rate Random

2 Gsps

Dimensions

326.3 x 124.2 x 158mm

Height

158mm

Weight

2kg

Length

326.3mm

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT II

Rise Time

2.1ns

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

Malaysia