Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Tektronix TPS2012B TPS2000 Series Digital Bench Oscilloscope, 2 Analogue Channels, 100MHz - UKAS Calibrated

RS Stock No.: 735-4701Brand: TektronixManufacturers Part No.: TPS2012B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Digital/Analogue

Digital

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TPS2000

Calibrated

UKAS

Interface

RS232

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Battery Type

Rechargeable Li-ion

Length

336mm

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT II

Safety Category Voltage

300 V, 600V

Safety Category

CAT II 300 V, CAT II 600V

Rise Time

3.5ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

China

Product details

Tektronix TPS2000B Series

The TPS2000B Series with IsolatedChannel™ technology provides isolation from ground and isolation between channels, enabling users to take measurements with less worry about damaging circuitry. Applications include advanced electronics and industrial power (design, troubleshooting, installation, maintenance), automotive design & test and education. Battery power comes as standard, making the TPS2000B a natural choice for field applications.

Isolated external trigger
8 hours of continuous battery operation with 2 batteries installed (1 battery supplied)
Batteries hot swappable for virtually unlimited freedom from AC line power
FFT standard
Advanced triggers to quickly capture the event of interest
Traditional, analog-style knobs and multilanguage user interface for easy operation
Quick setup and operation with Autoset menu, Autorange, Waveform and Setup memories, and built-in, context-sensitive Help
Backlit menu buttons for high visibility
11 of the most critical automatic waveform measurements
H x W x D: 161mm (6.33in) x 336mm (13.24in) x 130mm (5.1in)
Instrument weight 2.7kg (6lb), + batteries 0.5kg (1lb) each

Supplied with

TPP0201 200 MHz, 10X passive probes (1 per channel), 1 Lithium-ion battery (with fuel gauge for 4-hour battery life), USB to RS-232 cable, OpenChoice® PC connectivity software, NI SignalExpress™ Tek Edition software, user manual, AC adapter with power cord, NIM/NIST-Traceable
Certificate of Calibration, front protective cover

Stock information temporarily unavailable.

P.O.A.

Tektronix TPS2012B TPS2000 Series Digital Bench Oscilloscope, 2 Analogue Channels, 100MHz - UKAS Calibrated

Calibration type

P.O.A.

Tektronix TPS2012B TPS2000 Series Digital Bench Oscilloscope, 2 Analogue Channels, 100MHz - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

2

Digital/Analogue

Digital

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TPS2000

Calibrated

UKAS

Interface

RS232

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

5ns/div

Sample Rate Random

1 Gsps

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Battery Type

Rechargeable Li-ion

Length

336mm

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category Level

CAT II

Safety Category Voltage

300 V, 600V

Safety Category

CAT II 300 V, CAT II 600V

Rise Time

3.5ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

China

Product details

Tektronix TPS2000B Series

The TPS2000B Series with IsolatedChannel™ technology provides isolation from ground and isolation between channels, enabling users to take measurements with less worry about damaging circuitry. Applications include advanced electronics and industrial power (design, troubleshooting, installation, maintenance), automotive design & test and education. Battery power comes as standard, making the TPS2000B a natural choice for field applications.

Isolated external trigger
8 hours of continuous battery operation with 2 batteries installed (1 battery supplied)
Batteries hot swappable for virtually unlimited freedom from AC line power
FFT standard
Advanced triggers to quickly capture the event of interest
Traditional, analog-style knobs and multilanguage user interface for easy operation
Quick setup and operation with Autoset menu, Autorange, Waveform and Setup memories, and built-in, context-sensitive Help
Backlit menu buttons for high visibility
11 of the most critical automatic waveform measurements
H x W x D: 161mm (6.33in) x 336mm (13.24in) x 130mm (5.1in)
Instrument weight 2.7kg (6lb), + batteries 0.5kg (1lb) each

Supplied with

TPP0201 200 MHz, 10X passive probes (1 per channel), 1 Lithium-ion battery (with fuel gauge for 4-hour battery life), USB to RS-232 cable, OpenChoice® PC connectivity software, NI SignalExpress™ Tek Edition software, user manual, AC adapter with power cord, NIM/NIST-Traceable
Certificate of Calibration, front protective cover