Timer,electronic,DIN rail,17.5
Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Days, Milliseconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Length
87mm
Depth
65mm
You may be interested in
Tele E1ZM10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDTBrand: Tele
€ 148.14Each (Exc. Vat)
P.O.A.
Timer,electronic,DIN rail,17.5
1
P.O.A.
Timer,electronic,DIN rail,17.5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Tele E1ZM10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDTBrand: Tele
€ 148.14Each (Exc. Vat)
Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac/dc, 24V ac/dc
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Days, Milliseconds
Maximum Voltage
250V ac
Switch Configuration
SPDT
Width
17.5mm
Power Supply
External
Length
87mm
Depth
65mm
You may be interested in
Tele E1ZM10 Series DIN Rail Mount Timer Relay, 12 → 240V ac/dc, 1-Contact, 0.05 s → 100h, SPDTBrand: Tele
€ 148.14Each (Exc. Vat)